Huber+Suhner Minibend Series Male SMA to Male SMA, 76.2mm, RF Coaxial, Terminated50 Ω

Save 10% when you buy 100 units

Subtotal (1 unit)*

£63.87

(exc. VAT)

£76.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£63.87
15 - 24£62.10
25 - 49£60.42
50 - 99£58.83
100 +£57.32

*price indicative

RS Stock No.:
126-3119
Mfr. Part No.:
Minibend 3
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RF

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.49mm

Characteristic Impedance

50 Ω

Attenuation

0.64 dB

Length

76.2mm

Sheath Colour

Blue

Conductor Strand Type

Stranded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-45°C

Conductor Material

Copper

Insulation Material

PTFE

Shielding

Braid

Standards Met

CECC, IEC, MIL

Series

Minibend

Operating Temperature Range

-45 → +85 °C

Related links